Part Details for CA0508MRX7R7BB104 by YAGEO Corporation
Overview of CA0508MRX7R7BB104 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA0508MRX7R7BB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK5473
|
Newark | Cap, Array, 0.1Uf, 16V, 0508, Capacitance:0.1Μf, Capacitor Case/Package:0508 [1220 Metric], Voltage(Dc):16V, No. Of Capacitors:4Capacitors, Capacitor Terminals:Smd, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Yageo CA0508MRX7R7BB104 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3880 |
|
$0.1550 / $0.1830 | Buy Now |
DISTI #
33AK5474
|
Newark | Cap, Array, 0.1Uf, 16V, 0508, Capacitance:0.1Μf, Capacitor Case/Package:0508 [1220 Metric], Voltage(Dc):16V, No. Of Capacitors:4Capacitors, Capacitor Terminals:Smd, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Yageo CA0508MRX7R7BB104 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1330 / $0.1780 | Buy Now |
DISTI #
13-CA0508MRX7R7BB104CT-ND
|
DigiKey | CAP ARRAY 0.1UF 16V X7R 0508 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.1268 / $0.5400 | Buy Now |
DISTI #
CA0508MRX7R7BB104
|
Avnet Americas | Capacitor Array, 0.1 uF, 16 V, ± 20%, 4 Element, SMD, 0508 [1220 Metric] - Tape and Reel (Alt: CA0508MRX7R7BB104) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1114 | Buy Now |
DISTI #
33AK5473
|
Avnet Americas | Capacitor Array, 0.1 uF, 16 V, ± 20%, 4 Element, SMD, 0508 [1220 Metric] - Product that comes on tape, but is not reeled (Alt: 33AK5473) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Ammo Pack | 3880 Partner Stock |
|
$0.1960 / $0.5620 | Buy Now |
DISTI #
603-CA0508MX7R7BB104
|
Mouser Electronics | Capacitor Arrays & Networks 16V 0.1uF X7R 4Elem 0508 20% RoHS: Compliant | 12725 |
|
$0.1260 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 | 0 |
|
$0.0974 | Buy Now |
DISTI #
CA0508MRX7R7BB104
|
Avnet Americas | Capacitor Array, 0.1 uF, 16 V, ± 20%, 4 Element, SMD, 0508 [1220 Metric] - Tape and Reel (Alt: CA0508MRX7R7BB104) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1114 | Buy Now |
DISTI #
33AK5473
|
Avnet Americas | Capacitor Array, 0.1 uF, 16 V, ± 20%, 4 Element, SMD, 0508 [1220 Metric] - Product that comes on tape, but is not reeled (Alt: 33AK5473) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Ammo Pack | 3880 Partner Stock |
|
$0.1960 / $0.5620 | Buy Now |
DISTI #
CA0508MRX7R7BB104
|
Avnet Americas | Capacitor Array, 0.1 uF, 16 V, ± 20%, 4 Element, SMD, 0508 [1220 Metric] - Tape and Reel (Alt: CA0508MRX7R7BB104) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1114 | Buy Now |
Part Details for CA0508MRX7R7BB104
CA0508MRX7R7BB104 CAD Models
CA0508MRX7R7BB104 Part Data Attributes
|
CA0508MRX7R7BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CA0508MRX7R7BB104
YAGEO Corporation
Array/Network Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.1 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Seated Height-Max | 0.6 mm | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.5 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |