Part Details for CA0555T by Harris Semiconductor
Overview of CA0555T by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for CA0555T
CA0555T CAD Models
CA0555T Part Data Attributes
|
CA0555T
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CA0555T
Harris Semiconductor
1 Func, BIPolar, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for CA0555T
This table gives cross-reference parts and alternative options found for CA0555T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA0555T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM555H | LM555H | Intersil Corporation | CA0555T vs LM555H |
5962-8950303GX | SQUARE, TIMER, MBCY8, METAL CAN-8 | Intersil Corporation | CA0555T vs 5962-8950303GX |
CA0555CT | 1 Func, MBCY8 | Rochester Electronics LLC | CA0555T vs CA0555CT |
5962-8950303GC | 1 Func, CMOS, MBCY8, METAL CAN-8 | Rochester Electronics LLC | CA0555T vs 5962-8950303GC |
LM555H/883C | IC,TIMER,BIPOLAR,CAN,8PIN,METAL | National Semiconductor Corporation | CA0555T vs LM555H/883C |
SA555H | PULSE; RECTANGULAR, 0.5MHz, TIMER, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | CA0555T vs SA555H |
5962-8950303GA | SQUARE; PULSE; RECTANGULAR, TIMER, MBCY8, METAL CAN-8 | Intersil Corporation | CA0555T vs 5962-8950303GA |
SE555CH/883C | Analog Waveform Generation Function, BIPolar, MBCY8 | Philips Semiconductors | CA0555T vs SE555CH/883C |
LMC555CH | 1 Func, 3MHz, MBCY8, METAL CAN, TO-5, 8 PIN | Rochester Electronics LLC | CA0555T vs LMC555CH |
LM555H/883 | IC PULSE; RECTANGULAR, 0.051 MHz, TIMER, MBCY8, METAL CAN, 8 PIN, Analog Waveform Generation Function | National Semiconductor Corporation | CA0555T vs LM555H/883 |