There are no models available for this part yet.
Overview of LM555H/883 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM555H/883 | Texas Instruments | Timer 8-TO-99 -55 to 125 |
CAD Models for LM555H/883 by National Semiconductor Corporation
Part Data Attributes for LM555H/883 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
TO-5, CAN8,.2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
PULSE; RECTANGULAR
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Frequency-Max
|
0.051 MHz
|
Package Body Material
|
METAL
|
Package Code
|
TO-5
|
Package Equivalence Code
|
CAN8,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Supply Voltage-Max (Vsup)
|
15 V
|
Supply Voltage-Min (Vsup)
|
5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for LM555H/883
This table gives cross-reference parts and alternative options found for LM555H/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM555H/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM555H | LM555H | Intersil Corporation | LM555H/883 vs LM555H |
5962-8950303GX | SQUARE, TIMER, MBCY8, METAL CAN-8 | Intersil Corporation | LM555H/883 vs 5962-8950303GX |
CA0555CT | 1 Func, MBCY8 | Rochester Electronics LLC | LM555H/883 vs CA0555CT |
5962-8950303GC | 1 Func, CMOS, MBCY8, METAL CAN-8 | Rochester Electronics LLC | LM555H/883 vs 5962-8950303GC |
LM555H/883C | IC,TIMER,BIPOLAR,CAN,8PIN,METAL | National Semiconductor Corporation | LM555H/883 vs LM555H/883C |
SA555H | PULSE; RECTANGULAR, 0.5MHz, TIMER, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | LM555H/883 vs SA555H |
5962-8950303GA | SQUARE; PULSE; RECTANGULAR, TIMER, MBCY8, METAL CAN-8 | Intersil Corporation | LM555H/883 vs 5962-8950303GA |
SE555CH/883C | Analog Waveform Generation Function, BIPolar, MBCY8 | Philips Semiconductors | LM555H/883 vs SE555CH/883C |
CA0555T | 1 Func, BIPolar, MBCY8 | Harris Semiconductor | LM555H/883 vs CA0555T |
LMC555CH | 1 Func, 3MHz, MBCY8, METAL CAN, TO-5, 8 PIN | Rochester Electronics LLC | LM555H/883 vs LMC555CH |