Part Details for CA0612KRX7R9BB104 by YAGEO Corporation
Overview of CA0612KRX7R9BB104 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA0612KRX7R9BB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5686
|
Newark | Cap, 0.1Uf, 50V, 0612 Rohs Compliant: Yes |Yageo CA0612KRX7R9BB104 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.4560 / $0.5750 | Buy Now |
DISTI #
09AK0900
|
Newark | Cap, 0.1Uf, 50V, 0612 Rohs Compliant: Yes |Yageo CA0612KRX7R9BB104 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6380 |
|
$0.6340 | Buy Now |
DISTI #
13-CA0612KRX7R9BB104CT-ND
|
DigiKey | CAP ARRAY 0.1UF 50V X7R 0612 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24307 In Stock |
|
$0.0662 / $0.3700 | Buy Now |
DISTI #
CA0612KRX7R9BB104
|
Avnet Americas | Capacitor Array, 0.1 uF, 50 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: CA0612KRX7R9BB104) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0536 / $0.0602 | Buy Now |
DISTI #
603-CA0612KRX7R9BB10
|
Mouser Electronics | Capacitor Arrays & Networks 50V 0.1uF X7R 4Elem 1206 10% RoHS: Compliant | 8169 |
|
$0.0660 / $0.3700 | Buy Now |
|
Future Electronics | Capacitor Arrays & Networks 0.1uF 10% 50V C-Array RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000Reel |
|
$0.0526 / $0.0581 | Buy Now |
DISTI #
CA0612KRX7R9BB104
|
TTI | Capacitor Arrays & Networks 50V 0.1uF X7R 4Elem 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0540 / $0.0570 | Buy Now |
DISTI #
CA0612KRX7R9BB104
|
Avnet Abacus | Capacitor Array, 0.1 uF, 50 V, � 10%, 4 Element, SMD, 0612 [1632 Metric] (Alt: CA0612KRX7R9BB104) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0627 / $0.0671 | Buy Now |
|
Ozdisan Elektronik | MLCC (1632) 0612 100nF 50VDC ±10% X7R | 11995 |
|
$0.0863 / $0.1053 | Buy Now |
Part Details for CA0612KRX7R9BB104
CA0612KRX7R9BB104 CAD Models
CA0612KRX7R9BB104 Part Data Attributes:
|
CA0612KRX7R9BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CA0612KRX7R9BB104
YAGEO Corporation
Array/Network Capacitor, 50V, X7R, 0.1uF, Surface Mount, CHIP-8, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.1 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 0.8 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |