Part Details for CA0612MRX7R9BB103 by YAGEO Corporation
Overview of CA0612MRX7R9BB103 by YAGEO Corporation
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA0612MRX7R9BB103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3180
|
Newark | Cap, Array, 0.01Uf, 50V, 0612 Rohs Compliant: Yes |Yageo CA0612MRX7R9BB103 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1050 / $0.1630 | Buy Now |
DISTI #
25AK0283
|
Newark | Cap Array, 0.01Uf, X7R, 50Vdc, 0612 Rohs Compliant: Yes |Yageo CA0612MRX7R9BB103 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.0720 | Buy Now |
DISTI #
311-2075-1-ND
|
DigiKey | CAP ARRAY 10000PF 50V X7R 0612 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4123 In Stock |
|
$0.0582 / $0.3200 | Buy Now |
DISTI #
CA0612MRX7R9BB103
|
Avnet Americas | Capacitor Array, 0.01 uF, 50 V, ± 20%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: CA0612MRX7R9BB103) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0471 / $0.0530 | Buy Now |
DISTI #
603-CA612MRX7R9BB103
|
Mouser Electronics | Capacitor Arrays & Networks 50V 0.01uF X7R 4Elem 0612 20% RoHS: Compliant | 2621 |
|
$0.0540 / $0.3200 | Buy Now |
DISTI #
E02:0323_00784245
|
Arrow Electronics | Cap Ceramic Array 0.01uF 50V X7R 20% 0612 Pad SMD 4 Capacitor 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2402 | Europe - 72000 |
|
$0.0408 / $0.0606 | Buy Now |
DISTI #
V36:1790_07128208
|
Arrow Electronics | Cap Ceramic Array 0.01uF 50V X7R 20% 0612 Pad SMD 4 Capacitor 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2315 | Americas - 24000 |
|
$0.0467 / $0.0660 | Buy Now |
DISTI #
V72:2272_07128208
|
Arrow Electronics | Cap Ceramic Array 0.01uF 50V X7R 20% 0612 Pad SMD 4 Capacitor 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2119 Container: Cut Strips | Americas - 4035 |
|
$0.0667 / $0.2976 | Buy Now |
|
Future Electronics | 0612 10 nF 50 V ±20 % Tolerance X7R Surface Mount Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 92000Reel |
|
$0.0427 / $0.0476 | Buy Now |
DISTI #
78966970
|
Verical | Cap Ceramic Array 0.01uF 50V X7R 20% 0612 Pad SMD 4 Capacitor 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2402 | Americas - 72000 |
|
$0.0407 / $0.0605 | Buy Now |
Part Details for CA0612MRX7R9BB103
CA0612MRX7R9BB103 CAD Models
CA0612MRX7R9BB103 Part Data Attributes:
|
CA0612MRX7R9BB103
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CA0612MRX7R9BB103
YAGEO Corporation
Array/Network Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.01 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 0.8 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |