Part Details for CA2051MM-05M by L-com Inc
Results Overview of CA2051MM-05M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA2051MM-05M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89M7576
|
Newark | Cable Assy, Scsi Plug-Micro D Plug/19.7", Connector Type A:Scsi Ultra Cn68 Plug, Connector Type B:Micro D Sub-50 Plug, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:Light Gray, Product Range:Ca2051Mm Seriesrohs Compliant: Yes |L-Com CA2051MM-05M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.9900 | Buy Now |
|
DISTI #
5073-CA2051MM-05M-ND
|
DigiKey | CASCSI-5 .8MMCN68M/HP50M 0.5M Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$150.5000 | Buy Now |
|
DISTI #
17-CA2051MM-05M
|
Mouser Electronics | Computer Cables CASCSI-5 .8mmCN68M/HP50M 0.5M RoHS: Compliant | 0 |
|
$137.9600 / $156.3400 | Order Now |
|
DISTI #
73603986
|
RS | Ultra SCSI Cable.8mm Male / HPDB50 Male0.5m- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$119.9400 / $137.9900 | RFQ |
|
|
Onlinecomponents.com | CASCSI-5 .8mmCN68M/HP50M 0.5M COO: China RoHS: Compliant | 0 |
|
$121.0400 / $146.8900 | Buy Now |
|
DISTI #
CA2051MM-05M
|
L-com US | VHDCI (Very High Density Cable Interconnect) cables from L-com are manufactured to meet or exceed SCSI standards. Connectors are 0.8mm pitch 68 position to SCSI-2 style HPDB50 for adapting between the differing ports. Features double shielded cable (copper braid plus aluminum mylar foil) and 25 pair 28 AWG conductors for the highest quality. In addition, offset backshells are used on the VHDCI connector for applications requiring two side-by-side ports. Will ship immediately if in stock. Min Qty: 1 Package Multiple: 1 | 0 |
|
$110.3900 / $137.9900 | Buy Now |