Part Details for CA3083M by Harris Semiconductor
Overview of CA3083M by Harris Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for CA3083M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CA3083M-600026-ND
|
DigiKey | GENERAL PURPOSE HIGH CURRENT NPN Min Qty: 310 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
859 In Stock |
|
$0.9700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 96 |
|
$2.7177 / $6.2720 | Buy Now |
|
Bristol Electronics | 3200 |
|
RFQ | ||
|
Quest Components | 28 |
|
$0.9275 / $1.8550 | Buy Now | |
|
Quest Components | 76 |
|
$3.9200 / $8.4000 | Buy Now | |
|
Quest Components | 160 |
|
$1.1130 / $2.2260 | Buy Now | |
|
Rochester Electronics | General Purpose High Current NPN Transistor Arrays, 5-Element ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 859 |
|
$0.8316 / $0.9783 | Buy Now |
Part Details for CA3083M
CA3083M CAD Models
CA3083M Part Data Attributes
|
CA3083M
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CA3083M
Harris Semiconductor
RF Small Signal Bipolar Transistor, 0.1A I(C), 5-Element, Very High Frequency Band, Silicon, NPN, MS-012AC, MS-012AC, 16 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | MS-012AC, 16 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SEPARATE, 5 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | MS-012AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Elements | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 450 MHz | |
VCEsat-Max | 0.7 V |