Part Details for CA30CLN25CPM6 by Carlo Gavazzi Holding AG
Overview of CA30CLN25CPM6 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA30CLN25CPM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA30CLN25CPM6-ND
|
DigiKey | SENSOR PROX CAPACITIVE 25MM CYL Min Qty: 5 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$324.0000 | Buy Now |
DISTI #
225-CA30CLN25CPM6
|
Mouser Electronics | Proximity Sensors CAP PROX PL M30 ACDC NO+NC,PLUG RoHS: Compliant | 7 |
|
$290.8500 / $326.8000 | Buy Now |
DISTI #
70014611
|
RS | Capacitive Proximity Sensor, Connection Type M12, Output Two-Wire, CA30 Series | Carlo Gavazzi Inc. CA30CLN25CPM6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$307.3500 / $330.4800 | Buy Now |
|
Onlinecomponents.com | CAP PRX PL M30 AC/DC NO+NC PLG | 0 |
|
$232.8500 / $774.0000 | Buy Now |
DISTI #
CA30CLN25CPM6
|
TME | Sensor: capacitive, Range: 2÷25mm, 20÷250VAC, OUT: NC + NO, PIN: 3 Min Qty: 1 | 0 |
|
$134.3000 / $156.0000 | RFQ |