Part Details for CA3100E16-10SF80 by ITT Interconnect Solutions
Overview of CA3100E16-10SF80 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3100E16-10SF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-CA3100E16-10SF80
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#12 SKT RECP WALL | 0 |
|
$70.1500 / $87.0500 | Order Now |
DISTI #
1999637
|
element14 Asia-Pacific | CIRCULAR, SIZE 16, 3WAYS, SKT RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$83.7883 / $103.9777 | Buy Now |
DISTI #
1999637
|
Farnell | CIRCULAR, SIZE 16, 3WAYS, SKT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 129 |
|
$153.1528 | Buy Now |
Part Details for CA3100E16-10SF80
CA3100E16-10SF80 CAD Models
CA3100E16-10SF80 Part Data Attributes
|
CA3100E16-10SF80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100E16-10SF80
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Clamp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |