Part Details for CA3106F14S-5PX by ITT Interconnect Solutions
Overview of CA3106F14S-5PX by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106F14S-5PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN CA3106F14S-5PX
|
Avnet Americas | ER 5C 516S PIN PLUG - Bulk (Alt: CAN CA3106F14S-5PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA3106F14S-5PX
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#16S PIN PLUG | 0 |
|
$41.1600 / $51.0700 | Order Now |
DISTI #
CAN CA3106F14S-5PX
|
Avnet Americas | ER 5C 516S PIN PLUG - Bulk (Alt: CAN CA3106F14S-5PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3106F14S-5PX
|
Avnet Americas | ER 5C 516S PIN PLUG - Bulk (Alt: CAN CA3106F14S-5PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1994538
|
element14 Asia-Pacific | CIRCULAR, SIZE 14S, 5WAYS, PIN RoHS: Not Compliant Min Qty: 1 Container: Each | 388 |
|
$44.5545 / $48.2093 | Buy Now |
DISTI #
1994538
|
Farnell | CIRCULAR, SIZE 14S, 5WAYS, PIN RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 388 |
|
$90.8502 | Buy Now |
Part Details for CA3106F14S-5PX
CA3106F14S-5PX CAD Models
CA3106F14S-5PX Part Data Attributes
|
CA3106F14S-5PX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106F14S-5PX
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 110 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for CA3106F14S-5PX
This table gives cross-reference parts and alternative options found for CA3106F14S-5PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3106F14S-5PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106F14S-5PX | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Defense Logistics Agency | CA3106F14S-5PX vs MS3106F14S-5PX |