Part Details for CA3108E36-3PWB-F80 by ITT Interconnect Solutions
Overview of CA3108E36-3PWB-F80 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3108E36-3PWB-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITTCA3108E36-3PWB-F80
|
Heilind Electronics | CA-B R/A PLUG 3#0 3#12 PIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTCA3108E36-3PWB-F80
|
Interstate Connecting Components | CA-B R/A PLUG 3#0 3#12 PIN | 0 |
|
Buy Now |
Part Details for CA3108E36-3PWB-F80
CA3108E36-3PWB-F80 CAD Models
CA3108E36-3PWB-F80 Part Data Attributes
|
CA3108E36-3PWB-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3108E36-3PWB-F80
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3,3 | |
Contact Sizes | 12,0 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 70 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |