Part Details for CA3108E36-3PWB by ITT Interconnect Solutions
Overview of CA3108E36-3PWB by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3108E36-3PWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN CA3108E36-3PWB
|
Avnet Americas | CB 6C 312 30 PIN PLUG RTANG - Bulk (Alt: CAN CA3108E36-3PWB) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA3108E36-3PWB
|
Mouser Electronics | Circular MIL Spec Connector CB 6C 3#12 3#0 PIN PLUG RTANG | 0 |
|
$450.3700 / $486.0500 | Order Now |
DISTI #
CAN CA3108E36-3PWB
|
Avnet Americas | CB 6C 312 30 PIN PLUG RTANG - Bulk (Alt: CAN CA3108E36-3PWB) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3108E36-3PWB
|
Avnet Americas | CB 6C 312 30 PIN PLUG RTANG - Bulk (Alt: CAN CA3108E36-3PWB) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1997656
|
element14 Asia-Pacific | CIRCULAR, SIZE 36, 6WAYS, PIN RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$456.3692 / $510.8539 | Buy Now |
DISTI #
1997656
|
Farnell | CIRCULAR, SIZE 36, 6WAYS, PIN RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 24 |
|
$325.4488 | Buy Now |
Part Details for CA3108E36-3PWB
CA3108E36-3PWB CAD Models
CA3108E36-3PWB Part Data Attributes
|
CA3108E36-3PWB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3108E36-3PWB
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3,3 | |
Contact Sizes | 12,0 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 70 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |