-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7780
|
Newark | Op-Amp, 4.5Mhz, -40 To 85Deg C, Dip-8, No. Of Channels:2Channels, Gain Bandwidth Product:4.5Mhz, Supply Voltage Range:4V To 36V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Mosfet, Rail To Rail:Rail - Rail Input (Rri) Rohs Compliant: Yes |Renesas CA3240AEZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 682 |
|
$4.0200 / $6.4300 | Buy Now |
DISTI #
57K3025
|
Newark | Op Amp, 4.5Mhz, 9V/Us, Dip-8, No. Of Amplifiers:2 Amplifier, Bandwidth:4.5Mhz, Slew Rate:9V/Μs, Supply Voltage Range:4V To 36V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:-, Msl:- Rohs Compliant: Yes |Renesas CA3240AEZ Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.0700 | Buy Now |
DISTI #
CA3240AEZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1985 In Stock |
|
$3.1030 / $6.1800 | Buy Now |
DISTI #
CA3240AEZ
|
Avnet Americas | OP Amp Dual GP ±18V/36V 8-Pin PDIP - Rail/Tube (Alt: CA3240AEZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.7720 / $3.4846 | Buy Now |
DISTI #
96K7780
|
Avnet Americas | OP Amp Dual GP ±18V/36V 8-Pin PDIP - Bulk (Alt: 96K7780) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 71 Partner Stock |
|
$4.7300 / $6.4300 | Buy Now |
DISTI #
968-CA3240AEZ
|
Mouser Electronics | Operational Amplifiers - Op Amps OPAMP 2X 4.5MHZ LWBI AS 0.04NA 8PDIP RoHS: Compliant | 0 |
|
$3.2600 / $6.1400 | Order Now |
|
Future Electronics | CA3240 Series Dual 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.1100 / $3.6000 | Buy Now |
DISTI #
CA3240AEZ
|
Avnet Americas | OP Amp Dual GP ±18V/36V 8-Pin PDIP - Rail/Tube (Alt: CA3240AEZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.7720 / $3.4846 | Buy Now |
DISTI #
96K7780
|
Avnet Americas | OP Amp Dual GP ±18V/36V 8-Pin PDIP - Bulk (Alt: 96K7780) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 71 Partner Stock |
|
$4.7300 / $6.4300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 2042 |
|
$7.0450 / $7.6012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CA3240AEZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CA3240AEZ
Renesas Electronics Corporation
Dual, 4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output, PDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Manufacturer Package Code | E8.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Slew Rate-Nom | 9 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4500 |