Filter Your Search
1 - 3 of 3 results
|
CA3240AEZ
Renesas Electronics Corporation
|
$3.8289 | Yes | Active | 5 mV | 9 V/us | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIMOS | -18 V | 18 V | INDUSTRIAL | 4500 | R-PDIP-T8 | e3 | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | PDIP | DIP, | 8 | E8.3 | compliant | EAR99 | 8542.33.00.01 | 2018-07-18 | Renesas Electronics | ||||||||||||||||||||
|
CA3240AEZ
Intersil Corporation
|
Check for Price | Transferred | 5 mV | 9 V/us | 640 pA | 12 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIMOS | VOLTAGE-FEEDBACK | 40 pA | YES | YES | NO | -18 V | 18 V | INDUSTRIAL | 4500 | 20000 | R-PDIP-T8 | Not Qualified | e3 | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | INTERSIL CORP | PDIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
CA3240AEZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 mV | 9 V/us | 640 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIMOS | -18 V | 18 V | INDUSTRIAL | 4500 | R-PDIP-T8 | e3 | 90 dB | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-8 | 8 | unknown |