There are no models available for this part yet.
Overview of CA3240EZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3240EZ | Renesas Electronics Corporation | Dual, 4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output |
Price & Stock for CA3240EZ by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | DUAL, 4.5MHZ, BIMOS OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 15000uV Offset-Max, BIMOS, PDIP8 RoHS: Compliant |
|
|
RFQ | |||
Win Source Electronics | Op Amp Dual GP ±18V/36V Automotive 8-Pin PDIP Tube / IC OPAMP GP 4.5MHZ 8DIP | 3770 |
|
$2.7090 / $4.0630 | Buy Now |
CAD Models for CA3240EZ by Intersil Corporation
Part Data Attributes for CA3240EZ by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
PDIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
78 Weeks
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.00064 µA
|
Bias Current-Max (IIB) @25C
|
0.00005 µA
|
Common-mode Reject Ratio-Nom
|
90 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
15000 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Length
|
9.585 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.33 mm
|
Slew Rate-Nom
|
9 V/us
|
Supply Current-Max
|
12 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
4500
|
Voltage Gain-Min
|
20000
|
Width
|
7.62 mm
|
Alternate Parts for CA3240EZ
This table gives cross-reference parts and alternative options found for CA3240EZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3240EZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3240E1 | IC,OP-AMP,DUAL,BIPOLAR/MOS,DIP,14PIN,PLASTIC | Intersil Corporation | CA3240EZ vs CA3240E1 |
CA3240E | DUAL OP-AMP, 15000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | CA3240EZ vs CA3240E |
CA3240E | Operational Amplifier, 2 Func, 15000uV Offset-Max, PDIP8 | Thomson Consumer Electronics | CA3240EZ vs CA3240E |
CA3240EZ | Dual, 4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output, PDIP, /Tube | Renesas Electronics Corporation | CA3240EZ vs CA3240EZ |
CA3240EX | CA3240EX | Intersil Corporation | CA3240EZ vs CA3240EX |
Related Parts for CA3240EZ
-
CA3240AEZOperational Amplifiers
-
LPC11U68JBD100Microcontrollers
-
CAP1293-1-AC3-TROther Analog ICs
-
MAX665CWESwitching Regulator or Controllers
-
AD7616BSTZ-RLAnalog to Digital Converters
-
ADG731BSUZMultiplexers or Switches
-
IPG20N04S4L-11Power Field-Effect Transistors
-
CAT1022ZD4I-30-T3Power Management Circuits
-
CA3252EPeripheral Drivers