Part Details for CA3A-90DB-2M by L-com Inc
Results Overview of CA3A-90DB-2M by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| PCM1870AYZFR | Texas Instruments | 90dB SNR Low-Power Stereo Audio ADC With Microphone Bias, ALC, Sound Effect, Notch Filter 24-DSBGA -40 to 85 | |
| PCM1870AYZFT | Texas Instruments | 90dB SNR Low-Power Stereo Audio ADC With Microphone Bias, ALC, Sound Effect, Notch Filter 24-DSBGA -40 to 85 | |
| LMT90DBZT | Texas Instruments | Positive +10.0mV/°C Gain Analog Output Temperature Sensor 3-SOT-23 -40 to 125 |
Price & Stock for CA3A-90DB-2M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK0850
|
Newark | Cable Assy, 3.0, A Plug-B R/A Plug, 6.6 , Connector To Connector:Type A Plug To 90° Type B Plug, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Usb Standard:Usb 3.0, Jacket Color:Blue, Electronic Marking:- Rohs Compliant: Yes |L-Com CA3A-90DB-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 302 |
|
$91.9800 | Buy Now |
|
DISTI #
5073-CA3A-90DB-2M-ND
|
DigiKey | CA USB 3.0 STR A/90RD B 2M Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$79.8500 | Buy Now |
|
DISTI #
17-CA3A-90DB-2M
|
Mouser Electronics | USB Cables / IEEE 1394 Cables CA USB 3.0 STR A/90RD B 2M RoHS: Compliant | 3 |
|
$66.6700 / $79.9100 | Buy Now |
|
DISTI #
73610349
|
RS | USB 3.0 RIGHT ANGLE CABLE ASSEMBLY DOWN ANGLE B STRAIGHT A CONNECTORS 2 METE- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$73.3000 / $81.4500 | RFQ |
|
|
Onlinecomponents.com | CA USB 3.0 STR A/90RD B 2M COO: China RoHS: Compliant | 0 |
|
$58.3700 / $78.5000 | Buy Now |
|
DISTI #
77733147
|
Verical | CA3A-90DB-2M Min Qty: 2 Package Multiple: 1 | Americas - 254 |
|
$34.4950 / $68.9900 | Buy Now |
|
DISTI #
CA3A-90DB-2M
|
L-com US | L-com's Angled USB 3.0 Cable Assemblies are perfect for high speed data transfer in tight spaces. These cables utilize a straight type A connector on one end, and a down angled type B connector on the other. See tip for orientation chart. Custom lengths are available, please contact your L-com Sales Representative for details. Min Qty: 1 Package Multiple: 1 | 279 |
|
$34.5000 / $68.9900 | Buy Now |