Part Details for CA3A-90RA-03M by L-com Inc
Results Overview of CA3A-90RA-03M by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3A-90RA-03M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
43AC1631
|
Newark | Usb Cable, 3.0 A Plug-A Plug, 0.3M, Blue, Connector To Connector:Type A Plug To Type A Plug, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8", Usb Standard:Usb 3.0, Jacket Color:Blue, Electronic Marking:- Rohs Compliant: Yes |L-Com CA3A-90RA-03M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$73.5900 | Buy Now |
|
DISTI #
5073-CA3A-90RA-03M-ND
|
DigiKey | CA USB 3.0 STR A/90RA 0.3M Min Qty: 1 Lead time: 12 Weeks Container: Bag |
21 In Stock |
|
$50.0044 / $69.2000 | Buy Now |
|
DISTI #
17-CA3A-90RA-03M
|
Mouser Electronics | USB Cables / IEEE 1394 Cables CA USB 3.0 STR A/90RA 0.3M RoHS: Compliant | 1 |
|
$50.0000 / $68.7400 | Buy Now |
|
DISTI #
73599313
|
RS | USB 3.0 TYPE A MALE STRAIGHT TO RIGHT ANGLE EXIT TYPE A MALE 0.3M- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$62.2800 / $69.2000 | RFQ |
|
|
Onlinecomponents.com | CA USB 3.0 STR A/90RA 0.3M COO: China RoHS: Compliant |
10 In Stock |
|
$48.5400 / $68.8600 | Buy Now |
|
DISTI #
77733415
|
Verical | CA3A-90RA-03M Min Qty: 2 Package Multiple: 1 | Americas - 17 |
|
$46.6021 / $58.9900 | Buy Now |
|
DISTI #
91728513
|
Verical | CA3A-90RA-03M Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$67.5059 / $81.0118 | Buy Now |
|
DISTI #
CA3A-90RA-03M
|
L-com US | USB 3.0 Type A straight male to right exit A male cable. L-com's Angled USB 3.0 Cable Assemblies are perfect for high speed data transfer in tight spaces. These cables utilize a straight type A connector on one end, and a right exit angled type A connector on the other. Custom lengths are available, please contact your L-com Sales Representative for details. Min Qty: 1 Package Multiple: 1 | 17 |
|
$46.6000 / $58.9900 | Buy Now |
|
|
Master Electronics | CA USB 3.0 STR A/90RA 0.3M COO: China RoHS: Compliant |
10 In Stock |
|
$48.5400 / $68.8600 | Buy Now |
Part Details for CA3A-90RA-03M
CA3A-90RA-03M CAD Models
CA3A-90RA-03M Part Data Attributes
|
|
CA3A-90RA-03M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CA3A-90RA-03M
L-com Inc
Cable Assembly, 8 Conductor(s), 24, 30AWG, Communication Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Additional Feature | Cross Section Area For 30 Awg: 0.051 | |
| Application | Data Acquisition, Video Transfer, Data Storage | |
| Approvals | Ul | |
| Connector Side1 | Usb 3.0 A Plug | |
| Connector Side2 | Usb 3.0 A Plug | |
| Connector Support Type | Cable Assembly | |
| Cross Section Area | 0.205 Mm2 | |
| DIN Conformance | No | |
| Diameter | 5.5 Mm | |
| IEC Conformance | No | |
| Jacket Material | Polyvinylchloride | |
| Length | 0.3 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 8 | |
| Shielding | Yes | |
| Wire Gauge | 24, 30 Awg | |
| Wire and Cable Name | Communication Cable |
CA3A-90RA-03M Frequently Asked Questions (FAQ)
-
The recommended torque for the CA3A-90RA-03M connector is 10-15 in-lbs (1.1-1.7 Nm) to ensure proper mating and prevent damage.
-
While the CA3A-90RA-03M is designed to work with L-com Inc cables, it is compatible with cables from other manufacturers that meet the same specifications and standards.
-
The CA3A-90RA-03M connector is designed to operate in temperatures ranging from -40°C to 85°C (-40°F to 185°F), making it suitable for most industrial and commercial applications.
-
The CA3A-90RA-03M connector has an IP67 rating, which means it is dust-tight and can withstand immersion in water up to 1 meter (3.3 feet) for 30 minutes.
-
The typical lead time for delivery of the CA3A-90RA-03M connector is 1-2 weeks, depending on the quantity and availability. It's best to check with L-com Inc or an authorized distributor for the most up-to-date lead times.