Part Details for CA82C55A-8MD by Integrated Device Technology Inc
Overview of CA82C55A-8MD by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CA82C55A-8MD
CA82C55A-8MD CAD Models
CA82C55A-8MD Part Data Attributes
|
CA82C55A-8MD
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CA82C55A-8MD
Integrated Device Technology Inc
Parallel I/O Port, 24 I/O, CMOS, CDIP40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEWBRIDGE MICROSYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for CA82C55A-8MD
This table gives cross-reference parts and alternative options found for CA82C55A-8MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA82C55A-8MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA82C55A-8CD | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Integrated Device Technology Inc | CA82C55A-8MD vs CA82C55A-8CD |
TP82C55A-2 | Parallel I/O Port, 24 I/O, CMOS, PDIP40, DIP-40 | Intel Corporation | CA82C55A-8MD vs TP82C55A-2 |
P82C55A | Parallel I/O Port, 24 I/O, CMOS, PDIP40, DIP-40 | Intel Corporation | CA82C55A-8MD vs P82C55A |
CMP82C55AZ | CMOS Programmable Peripheral Interface; PDIP40; Temp Range: 0° to 70° | Intersil Corporation | CA82C55A-8MD vs CMP82C55AZ |
8406602QA | CMOS Programmable Peripheral Interface, CERDIP, /Tube | Renesas Electronics Corporation | CA82C55A-8MD vs 8406602QA |
CA82C55A-8IP | Parallel I/O Port, 24 I/O, CMOS, PDIP40, PLASTIC, DIP-40 | Tundra Semiconductor Corp | CA82C55A-8MD vs CA82C55A-8IP |
MD82C55A | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Renesas Electronics Corporation | CA82C55A-8MD vs MD82C55A |
CA82C55A-8ID | Parallel IO Port, CMOS, CDIP40, | Tundra Semiconductor Corp | CA82C55A-8MD vs CA82C55A-8ID |
5962R9581901QQX | 24 I/O, PIA-GENERAL PURPOSE, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Intersil Corporation | CA82C55A-8MD vs 5962R9581901QQX |
5962R9581901VQX | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Renesas Electronics Corporation | CA82C55A-8MD vs 5962R9581901VQX |