Part Details for CA90RA-LB-075M by L-com Inc
Results Overview of CA90RA-LB-075M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA90RA-LB-075M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
63W5911
|
Newark | Cbl Assy, A R/A Plug-B R/A Plug, 29.5", Connector To Connector:90° Type A Plug To 90° Type B Plug, Cable Length - Metric:750Mm, Cable Length - Imperial:29.5", Usb Standard:Usb 2.0, Jacket Color:Gray, Electronic Marking:- Rohs Compliant: Yes |L-Com CA90RA-LB-075M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$2.2800 | Buy Now |
|
DISTI #
5073-CA90RA-LB-075M-ND
|
DigiKey | CA USB 90RT A/90LT B DX .75M Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.5300 | Buy Now |
|
DISTI #
17-CA90RA-LB-075M
|
Mouser Electronics | USB Cables / IEEE 1394 Cables CA USB 90RT A/90LT B DX .75M RoHS: Compliant | 0 |
|
$1.9500 / $3.7900 | Order Now |
|
DISTI #
73598907
|
RS | RIGHT ANGLE USB CABLERIGHT ANGLE A MALE/LEFT ANGLE B MALE0.75M- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1700 / $3.6000 | RFQ |
|
|
Onlinecomponents.com | CA USB 90RT A/90LT B DX .75M COO: China RoHS: Compliant | 0 |
|
$1.9200 / $2.8800 | Buy Now |
|
DISTI #
CA90RA-LB-075M
|
L-com US | Molded, angled connector hoods solve difficult connection issues in tight places. Four mold options each for standard A and B style connectors are now available. These high quality constructed cables feature USB 2.0 compliant 26 AWG power leads and are finished in an attractive gray color. Custom configuration options are available with modest minimum requirements, please contact our Sales Team for a quote. Min Qty: 1 Package Multiple: 1 | 21 |
|
$1.1400 / $2.2800 | Buy Now |