Part Details for CAA-90LMICB-5M by L-com Inc
Results Overview of CAA-90LMICB-5M by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAA-90LMICB-5M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06W2189
|
Newark | Usb Cable, A Plug-Micro B R/A Plug/16.4 , Connector To Connector:Type A Plug To 90° Micro Type B Plug, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com CAA-90LMICB-5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$28.7900 | Buy Now |
|
DISTI #
5073-CAA-90LMICB-5M-ND
|
DigiKey | CA USB STR A/90LT MICB 5M Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$35.9100 | Buy Now |
|
DISTI #
17-CAA-90LMICB-5M
|
Mouser Electronics | USB Cables / IEEE 1394 Cables CA USB STR A/90LT MICB 5M RoHS: Compliant | 0 |
|
$26.2800 / $35.9700 | Order Now |
|
DISTI #
73599361
|
RS | ANGLED USB CABLESTRAIGHT A MALE/ LEFT ANGLE MICRO B MALE5.0M- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9300 / $31.7900 | RFQ |
|
|
Onlinecomponents.com | CA USB STR A/90LT MICB 5M COO: China RoHS: Compliant | 0 |
|
$24.9500 / $32.7600 | Buy Now |
|
DISTI #
77733370
|
Verical | Cable Assembly Twisted Pair 5m 28AWG 4 POS USB to 5 POS Mini-USB PL-M Min Qty: 3 Package Multiple: 1 | Americas - 21 |
|
$15.8950 / $31.7900 | Buy Now |
|
DISTI #
CAA-90LMICB-5M
|
L-com US | Molded, angled connector hoods solve difficult connection issues in tight places. Four mold options each for USB 2.0 micro B style connectors are now available. These high quality constructed cables feature USB 2.0 compliant 28 AWG power leads and are finished in an attractive black color. Custom configuration options are available with modest minimum requirements, please contact our Sales Team for a quote. Min Qty: 1 Package Multiple: 1 | 21 |
|
$15.9000 / $31.7900 | Buy Now |