Part Details for CAA-90UMICB-03M by L-com Inc
Results Overview of CAA-90UMICB-03M by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CAA-90UMICB-03M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06W2211
|
Newark | Cbl Assy, A Plug-Micro R/A B Plug, 11.8", Connector To Connector:Type A Plug To 90° Micro Type B Plug, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8", Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com CAA-90UMICB-03M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$22.1900 | Buy Now |
|
DISTI #
5073-CAA-90UMICB-03M-ND
|
DigiKey | CA USB STR A/90UP MICB 0.3M Min Qty: 1 Lead time: 6 Weeks Container: Bag |
149 In Stock |
|
$18.3125 / $28.3200 | Buy Now |
|
DISTI #
17-CAA-90UMICB-03M
|
Mouser Electronics | USB Cables / IEEE 1394 Cables CA USB STR A/90UP MICB 0.3M RoHS: Compliant | 46 |
|
$20.2600 / $28.3000 | Buy Now |
|
DISTI #
73600168
|
RS | ANGLED USB CABLESTRAIGHT A MALE/ UP ANGLE MICRO B MALE0.3M- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4900 / $28.3200 | RFQ |
|
DISTI #
LCMCAA-90UMICB-03M
|
Heilind Electronics | CA USB STR A/90UP MICB 0.3M USB CABLING | Americas - 41 in Stock |
|
$25.7018 / $33.2955 | Buy Now |
|
|
Onlinecomponents.com | CA USB STR A/90UP MICB 0.3M COO: China RoHS: Compliant | 0 |
|
$19.2400 / $25.2600 | Buy Now |
|
DISTI #
77733435
|
Verical | Cable Assembly Twisted Pair 0.3m 28AWG 4 POS USB to 5 POS Mini-USB PL-M Min Qty: 5 Package Multiple: 1 | Americas - 181 |
|
$9.2213 / $18.4425 | Buy Now |
|
DISTI #
CAA-90UMICB-03M
|
L-com US | Molded, angled connector hoods solve difficult connection issues in tight places. Four mold options each for USB 2.0 micro B style connectors are now available. These high quality constructed cables feature USB 2.0 compliant 28 AWG power leads and are finished in an attractive black color. Custom configuration options are available with modest minimum requirements, please contact our Sales Team for a quote. Min Qty: 1 Package Multiple: 1 | 181 |
|
$9.2200 / $18.4400 | Buy Now |
Part Details for CAA-90UMICB-03M
CAA-90UMICB-03M CAD Models
CAA-90UMICB-03M Part Data Attributes
|
|
CAA-90UMICB-03M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CAA-90UMICB-03M
L-com Inc
Cable Assembly, 4 Conductor(s), 28AWG, Communication And Power Cable
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | Cell Phones, Pda | |
| Conductor Finish | Tin | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Usb Micro B Plug | |
| Connector Side2 | Usb A Plug | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.081 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Jacket Material | Polyvinylchloride | |
| Length | 0.3 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 4 | |
| Shielding | Yes | |
| Wire Gauge | 28 Awg | |
| Wire and Cable Name | Communication And Power Cable |