Part Details for CAAM0802 by Kniel System-Electronic GmbH
Overview of CAAM0802 by Kniel System-Electronic GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAAM0802
CAAM0802 CAD Models
CAAM0802 Part Data Attributes:
|
CAAM0802
Kniel System-Electronic GmbH
Buy Now
Datasheet
|
Compare Parts:
CAAM0802
Kniel System-Electronic GmbH
AC-DC Regulated Power Supply Module, 3 Output, 50W, Hybrid, PACKAGE-32/10
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNIEL SYSTEM-ELECTRONIC GMBH | |
Package Description | PACKAGE-32/10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IT ALSO HAS 15 AND 15 V OUTPUT VOLTAGES; TERMINAL PINS ARE NOT CLEAR | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 127 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 90 V | |
JESD-30 Code | R-XXMA-X10 | |
Length | 166.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 40.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | NO | |
Width | 111.8 mm |