Filter Your Search
1 - 2 of 2 results
|
CAAM0802
Kniel System-Electronic GmbH
|
Check for Price | Contact Manufacturer | 90 V | 5 V | 127 V | 100 V | 4.5 V | 5.5 V | 3 | NO | NO | IT ALSO HAS 15 AND 15 V OUTPUT VOLTAGES; TERMINAL PINS ARE NOT CLEAR | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XXMA-X10 | 55 °C | -25 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 111.8 mm | 166.5 mm | 40.3 mm | KNIEL SYSTEM-ELECTRONIC GMBH | PACKAGE-32/10 | unknown | EAR99 | |||
|
178-002-02
Kniel System-Electronic GmbH
|
Check for Price | Yes | Contact Manufacturer | 90 V | 5 V | 127 V | 100 V | 4.5 V | 5.5 V | 3 | NO | NO | IT ALSO HAS 15 AND 15 V OUTPUT VOLTAGES; TERMINAL PINS ARE NOT CLEAR | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XXMA-X10 | 55 °C | -25 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 111.8 mm | 166.5 mm | 40.3 mm | KNIEL SYSTEM-ELECTRONIC GMBH | PACKAGE-32/10 | unknown | EAR99 |