Part Details for CABLK90LA-B-3M by L-com Inc
Results Overview of CABLK90LA-B-3M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CABLK90LA-B-3M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65X6748
|
Newark | Cable Assy, 2.0, A R/A Plug-B Plug, 9.8 , Connector To Connector:90° Type A Plug To Type B Plug, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com CABLK90LA-B-3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 | Buy Now |
|
DISTI #
5073-CABLK90LA-B-3M-ND
|
DigiKey | CA USB 90LA A/STR B BLK 3M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.7900 | Buy Now |
|
DISTI #
17-CABLK90LA-B-3M
|
Mouser Electronics | USB Cables / IEEE 1394 Cables CA USB 90LA A/STR B BLK 3M RoHS: Compliant | 0 |
|
$4.3300 / $7.4300 | Order Now |
|
DISTI #
73615500
|
RS | RIGHT ANGLE USB CABLELEFT ANGLE A MALE/STRAIGHT B MALE BLACK3.0M- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0500 / $4.6400 | RFQ |
|
|
Onlinecomponents.com | CA USB 90LA A/STR B BLK 3M COO: China RoHS: Compliant | 0 |
|
$3.9300 / $5.9000 | Buy Now |
|
DISTI #
CABLK90LA-B-3M
|
L-com US | Molded, angled connector hoods solve difficult connection issues in tight places. Four mold options each for standard A and B style connectors are now available. These high quality constructed cables feature USB 2.0 compliant 24 AWG power leads and are finished in an attractive black color. Custom configuration options are available with modest minimum requirements, please contact our Sales Team for a quote. Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.3300 / $4.6500 | Buy Now |
Part Details for CABLK90LA-B-3M
CABLK90LA-B-3M CAD Models
CABLK90LA-B-3M Part Data Attributes
|
|
CABLK90LA-B-3M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CABLK90LA-B-3M
L-com Inc
Cable Assembly, 4 Conductor(s), 24, 28AWG, Communication And Power Cable
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Additional Feature | Cross Section Area For 28 Awg: 0.081 | |
| Application | Data Acquisition, Printer Interface, Portable Data Storage | |
| Conductor Finish | Tin | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Usb A Plug | |
| Connector Side2 | Usb B Plug | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.205 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Jacket Material | Polyvinylchloride | |
| Length | 3 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 4 | |
| Shielding | Yes | |
| Wire Gauge | 24, 28 Awg | |
| Wire and Cable Name | Communication And Power Cable |