Part Details for CABLK90LA-LB-03M by L-com Inc
Results Overview of CABLK90LA-LB-03M by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CABLK90LA-LB-03M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65X6750
|
Newark | Cbl Assy, A R/A Plug-B R/A Plug, 11.8", Connector To Connector:90° Type A Plug To 90° Type B Plug, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8", Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com CABLK90LA-LB-03M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$22.5900 | Buy Now |
|
DISTI #
5073-CABLK90LA-LB-03M-ND
|
DigiKey | CA USB 90LA A/90LA B BLK 0.3M Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.7800 | Buy Now |
|
DISTI #
17-CABLK90LA-LB-03M
|
Mouser Electronics | USB Cables / IEEE 1394 Cables CA USB 90LA A/90LA B BLK 0.3M RoHS: Compliant | 0 |
|
$20.6200 / $28.8100 | Order Now |
|
DISTI #
73614771
|
RS | RIGHT ANGLE USB CABLELEFT ANGLE A MALE/LEFT ANGLE B MALE BLACK0.3M- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6300 / $22.5900 | RFQ |
|
|
Onlinecomponents.com | CA USB 90LA A/90LA B BLK 0.3M COO: China RoHS: Compliant | 0 |
|
$19.5800 / $25.7100 | Buy Now |
|
DISTI #
77733689
|
Verical | CABLK90LA-LB-03M Min Qty: 4 Package Multiple: 1 | Americas - 39 |
|
$11.2950 / $22.5900 | Buy Now |
|
DISTI #
CABLK90LA-LB-03M
|
L-com US | Molded, angled connector hoods solve difficult connection issues in tight places. Four mold options each for standard A and B style connectors are now available. These high quality constructed cables feature USB 2.0 compliant 24 AWG power leads and are finished in an attractive black color. Custom configuration options are available with modest minimum requirements, please contact our Sales Team for a quote. Min Qty: 1 Package Multiple: 1 | 39 |
|
$11.3000 / $22.5900 | Buy Now |