Part Details for CABT244AMDBREP by Texas Instruments
Results Overview of CABT244AMDBREP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CABT244AMDBREP Information
CABT244AMDBREP by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CABT244AMDBREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 | 8660 |
|
RFQ |
US Tariff Estimator: CABT244AMDBREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CABT244AMDBREP
CABT244AMDBREP Part Data Attributes
|
|
CABT244AMDBREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CABT244AMDBREP
Texas Instruments
Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Plastic, Ssop-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Abt | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 7.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.048 A | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Power Supply Current-Max (ICC) | 0.05 Ma | |
| Prop. Delay@Nom-Sup | 5.3 Ns | |
| Propagation Delay (tpd) | 5.3 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100; Mil-Prf-38535;Mil-Std-883 | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Military | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm |
Alternate Parts for CABT244AMDBREP
This table gives cross-reference parts and alternative options found for CABT244AMDBREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CABT244AMDBREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ABT244ADBR | Texas Instruments | $0.3704 | Bus Driver, ABT Series, 8-Func, 4-Bit, True Output, BICMOS, PDSO20 | CABT244AMDBREP vs SN74ABT244ADBR |
| 74ABT244CMSA | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 | CABT244AMDBREP vs 74ABT244CMSA |
| 74ABT244CMSAX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 | CABT244AMDBREP vs 74ABT244CMSAX |
| 74ABT244CMSAX | Texas Instruments | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 | CABT244AMDBREP vs 74ABT244CMSAX |
| 74ABT244CMSACX | Texas Instruments | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 | CABT244AMDBREP vs 74ABT244CMSACX |
| 74ABT244DB | Nexperia | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 | CABT244AMDBREP vs 74ABT244DB |
| 74ABT244DB/T3 | NXP Semiconductors | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 | CABT244AMDBREP vs 74ABT244DB/T3 |
| 74ABT244-1DB-T | NXP Semiconductors | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 | CABT244AMDBREP vs 74ABT244-1DB-T |
| SN74ABT244DBLE | Texas Instruments | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 | CABT244AMDBREP vs SN74ABT244DBLE |
| 74ABT244CMSAX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 | CABT244AMDBREP vs 74ABT244CMSAX_NL |