Part Details for CAR04F6R34CT by Cal-Chip Electronics
Overview of CAR04F6R34CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR04F6R34CT
CAR04F6R34CT CAD Models
CAR04F6R34CT Part Data Attributes
|
CAR04F6R34CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAR04F6R34CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.34ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CAR04F6R34CT
This table gives cross-reference parts and alternative options found for CAR04F6R34CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR04F6R34CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-136R34L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.34ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CAR04F6R34CT vs RC0402FR-136R34L |
CR0402-16W-6R34FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6.34ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | CAR04F6R34CT vs CR0402-16W-6R34FSNT-13 |
CAS04F6R34CT | Fixed Resistor, 0.0625W, 6.34ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | CAR04F6R34CT vs CAS04F6R34CT |
RMCS0402FG6R34 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6.34ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CAR04F6R34CT vs RMCS0402FG6R34 |
RC0402F6R34-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.34ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | CAR04F6R34CT vs RC0402F6R34-07-RG70 |
CRCW04026R34FNED | Fixed Resistor | Vishay Intertechnologies | CAR04F6R34CT vs CRCW04026R34FNED |
232270676348L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.34ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CAR04F6R34CT vs 232270676348L |
CR-02FPA--6R34 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.34ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CAR04F6R34CT vs CR-02FPA--6R34 |
SR0402FR-136R34L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.34ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CAR04F6R34CT vs SR0402FR-136R34L |
RK73H1ELTPS6R34F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6.34ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CAR04F6R34CT vs RK73H1ELTPS6R34F |