CAR04J4R7CT
Cal-Chip Electronics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP

Overview of CAR04J4R7CT by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for CAR04J4R7CT by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR04J4R7CT by Cal-Chip Electronics

CAR04J4R7CT
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
4.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CAR04J4R7CT
    Cal-Chip Electronics
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for CAR04J4R7CT

This table gives cross-reference parts and alternative options found for CAR04J4R7CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR04J4R7CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402WGJ047JCDE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.7ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CAR04J4R7CT vs 0402WGJ047JCDE
NQ02WGJ047JTCE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Royal Electronic Factory (Thailand) Co Ltd CAR04J4R7CT vs NQ02WGJ047JTCE
0402WGJ047JCCE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.7ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CAR04J4R7CT vs 0402WGJ047JCCE
CR-02JPD---4R7 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CAR04J4R7CT vs CR-02JPD---4R7
RM73B1ETP4R7J RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 4.7ohm, SURFACE MOUNT, 0402, CHIP KOA Speer Electronics Inc CAR04J4R7CT vs RM73B1ETP4R7J
0402WGJ047JBDE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.7ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CAR04J4R7CT vs 0402WGJ047JBDE
RC0402JRG074R7 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CAR04J4R7CT vs RC0402JRG074R7
RC0402JR-7W4R7L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CAR04J4R7CT vs RC0402JR-7W4R7L
CR0402-16W-4R7JPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD CAR04J4R7CT vs CR0402-16W-4R7JPT-13
RK73B1ELTPS4R7J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.7ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc CAR04J4R7CT vs RK73B1ELTPS4R7J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR04J4R7CT by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR04J4R7CT by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of CAR04J4R7CT would you like to use for your alert(s)?
  • Please alert me when CAR04J4R7CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR04J4R7CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR04J4R7CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR04J4R7CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR04J4R7CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR04J4R7CT by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: