Part Details for CAR06F1270CT by Cal-Chip Electronics
Overview of CAR06F1270CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR06F1270CT
CAR06F1270CT CAD Models
CAR06F1270CT Part Data Attributes
|
CAR06F1270CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAR06F1270CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CAR06F1270CT
This table gives cross-reference parts and alternative options found for CAR06F1270CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR06F1270CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X1270FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CAR06F1270CT vs WR06X1270FQL |
CRCW0603127RFKTB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | CAR06F1270CT vs CRCW0603127RFKTB |
RC0603FR-07127RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CAR06F1270CT vs RC0603FR-07127RL |
CRCW0603127RFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | CAR06F1270CT vs CRCW0603127RFKTA |
CR0603T100X127R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CAR06F1270CT vs CR0603T100X127R+/-1% |
RM06F1270CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CAR06F1270CT vs RM06F1270CT |
RK73H1JLTDD1270F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CAR06F1270CT vs RK73H1JLTDD1270F |
RC0603FR-13127RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CAR06F1270CT vs RC0603FR-13127RP |
CR-03FL7--127R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | CAR06F1270CT vs CR-03FL7--127R- |
CRCW0603127RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CAR06F1270CT vs CRCW0603127RFKEA |