Part Details for CAR06F5623CT by Cal-Chip Electronics
Overview of CAR06F5623CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR06F5623CT
CAR06F5623CT CAD Models
CAR06F5623CT Part Data Attributes
|
CAR06F5623CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAR06F5623CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 562000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CAR06F5623CT
This table gives cross-reference parts and alternative options found for CAR06F5623CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR06F5623CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0603562K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CAR06F5623CT vs CDP0603562K1%100PPM/KNP10 |
D1106038B5623FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CAR06F5623CT vs D1106038B5623FB5 |
WCR0603-562KFI | Fixed Resistor, 0.1W, 562000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | CAR06F5623CT vs WCR0603-562KFI |
0603WAF5623T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CAR06F5623CT vs 0603WAF5623T5E |
0603WGF5623T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 562000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | CAR06F5623CT vs 0603WGF5623T5E |
CR0603FA5623G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CAR06F5623CT vs CR0603FA5623G |
MR06X5623FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR06F5623CT vs MR06X5623FBL |
232270485624 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CAR06F5623CT vs 232270485624 |
WCR0603-562KFA | Fixed Resistor, 0.1W, 562000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | CAR06F5623CT vs WCR0603-562KFA |
CDP0603562K1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CAR06F5623CT vs CDP0603562K1%100PPM/KKP5 |