Part Details for CAR06F7873CT by Cal-Chip Electronics
Overview of CAR06F7873CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR06F7873CT
CAR06F7873CT CAD Models
CAR06F7873CT Part Data Attributes:
|
CAR06F7873CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAR06F7873CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 787000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 787000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CAR06F7873CT
This table gives cross-reference parts and alternative options found for CAR06F7873CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR06F7873CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603FR-13787KL | Fixed Resistor, 0.1W, 787000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CAR06F7873CT vs AF0603FR-13787KL |
CR16-7873-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 787000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | CAR06F7873CT vs CR16-7873-FL |
CR0603TT100X787K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 787000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | CAR06F7873CT vs CR0603TT100X787K+/-1% |
CRS0603-10W-7873FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 787000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CAR06F7873CT vs CRS0603-10W-7873FT |
CRCW06037873F100RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 787000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CAR06F7873CT vs CRCW06037873F100RT1-E3 |
WF06P7873FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR06F7873CT vs WF06P7873FTLV |
RC0603FR-07787KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 787000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CAR06F7873CT vs RC0603FR-07787KP |
CR-03FL7--787K- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 787000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | CAR06F7873CT vs CR-03FL7--787K- |
RMC16K7873FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 787000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CAR06F7873CT vs RMC16K7873FB |
CRCW06037873FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 787000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CAR06F7873CT vs CRCW06037873FRT1-E3 |