Part Details for CAR06F9310CT by Cal-Chip Electronics
Overview of CAR06F9310CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR06F9310CT
CAR06F9310CT CAD Models
CAR06F9310CT Part Data Attributes
|
CAR06F9310CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAR06F9310CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 931ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CAR06F9310CT
This table gives cross-reference parts and alternative options found for CAR06F9310CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR06F9310CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603931RFKTBBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 931ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CAR06F9310CT vs CRCW0603931RFKTBBC |
ADF0603931R1%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 931ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CAR06F9310CT vs ADF0603931R1%100PPM/KKP |
RK73H1JTTP9310F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CAR06F9310CT vs RK73H1JTTP9310F |
CDF0603931R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 931ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CAR06F9310CT vs CDF0603931R1%100PPM/KNS |
RMCS0603FT931R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 931ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CAR06F9310CT vs RMCS0603FT931R |
RTT039310FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 931ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CAR06F9310CT vs RTT039310FBA |
ERJS03F9310V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 931ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CAR06F9310CT vs ERJS03F9310V |
CDP0603931R1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CAR06F9310CT vs CDP0603931R1%100PPM/KKP5 |
AF0603FR-07931RL | Fixed Resistor, 0.1W, 931ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CAR06F9310CT vs AF0603FR-07931RL |
CR16-9310FL | Fixed Resistor | ASJ Holdings Limited | CAR06F9310CT vs CR16-9310FL |