Part Details for CAR10F6R98CT by Cal-Chip Electronics
Overview of CAR10F6R98CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR10F6R98CT
CAR10F6R98CT CAD Models
CAR10F6R98CT Part Data Attributes
|
CAR10F6R98CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAR10F6R98CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.98ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.98 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CAR10F6R98CT
This table gives cross-reference parts and alternative options found for CAR10F6R98CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR10F6R98CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0805FG6R98 | RESISTOR, 0.125W, 1%, 200ppm, 6.98ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CAR10F6R98CT vs NMCT0805FG6R98 |
9C08052A6R98FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.98ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CAR10F6R98CT vs 9C08052A6R98FLPF3 |
NMCR0805FJ6R98 | RES,SMT,THICK FILM,6.98 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | CAR10F6R98CT vs NMCR0805FJ6R98 |
RC0805FR-106R98 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.98ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CAR10F6R98CT vs RC0805FR-106R98 |
9C08052A6R98FLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.98ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | CAR10F6R98CT vs 9C08052A6R98FLAFT |
RK73H2ALTPD6R98F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.98ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CAR10F6R98CT vs RK73H2ALTPD6R98F |
232273416988 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 200ppm, 6.98ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CAR10F6R98CT vs 232273416988 |
CRCW08056R98FNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.98ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | CAR10F6R98CT vs CRCW08056R98FNEAC |
CR0805-10W-6R98FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.98ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CAR10F6R98CT vs CR0805-10W-6R98FPT-13 |
RTT056R98FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.98ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CAR10F6R98CT vs RTT056R98FP3 |