Part Details for CAR14F2050CT by Cal-Chip Electronics
Overview of CAR14F2050CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR14F2050CT
CAR14F2050CT CAD Models
CAR14F2050CT Part Data Attributes:
|
CAR14F2050CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAR14F2050CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CAR14F2050CT
This table gives cross-reference parts and alternative options found for CAR14F2050CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR14F2050CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1210FR-07205RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CAR14F2050CT vs SR1210FR-07205RL |
SR1210FR-13205RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CAR14F2050CT vs SR1210FR-13205RL |
RMF13FT2050 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 205ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | CAR14F2050CT vs RMF13FT2050 |
WR10X2050FDLV | Fixed Resistor, 0.5W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | CAR14F2050CT vs WR10X2050FDLV |
RC1210FR-10205RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CAR14F2050CT vs RC1210FR-10205RL |
CR35-2050FV | Fixed Resistor, 0.5W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CAR14F2050CT vs CR35-2050FV |
MR10X2050FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CAR14F2050CT vs MR10X2050FQL |
CRG1210F205R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | CAR14F2050CT vs CRG1210F205R |
RK73H2ELBK2050F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CAR14F2050CT vs RK73H2ELBK2050F |
CLF1210205R1%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CAR14F2050CT vs CLF1210205R1%100PPM/KKB8 |