Part Details for CAR20F1181CT by Cal-Chip Electronics
Overview of CAR20F1181CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR20F1181CT
CAR20F1181CT CAD Models
CAR20F1181CT Part Data Attributes
|
CAR20F1181CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAR20F1181CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CAR20F1181CT
This table gives cross-reference parts and alternative options found for CAR20F1181CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR20F1181CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT201181FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1180ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | CAR20F1181CT vs RTT201181FE4 |
MC2010-1181-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CAR20F1181CT vs MC2010-1181-FBQ |
MR20X1181FBL | Fixed Resistor, 0.5W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CAR20F1181CT vs MR20X1181FBL |
RMEF2010FT1K18 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CAR20F1181CT vs RMEF2010FT1K18 |
CR50TR1181F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1180ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | CAR20F1181CT vs CR50TR1181F |
MC2010-1181-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | CAR20F1181CT vs MC2010-1181-FB101W |
MC2010-1181-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CAR20F1181CT vs MC2010-1181-FT101 |
RK73HW2HLTED1181F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CAR20F1181CT vs RK73HW2HLTED1181F |
MC2010P-1181-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CAR20F1181CT vs MC2010P-1181-FT101 |
RTT201181FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1180ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | CAR20F1181CT vs RTT201181FE3 |