Part Details for CAR25F20R0CT by Cal-Chip Electronics
Overview of CAR25F20R0CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR25F20R0CT
CAR25F20R0CT CAD Models
CAR25F20R0CT Part Data Attributes:
|
CAR25F20R0CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAR25F20R0CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CAR25F20R0CT
This table gives cross-reference parts and alternative options found for CAR25F20R0CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR25F20R0CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM1WR-20R-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | CAR25F20R0CT vs RM1WR-20R-F |
MC2512-20R0-FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | CAR25F20R0CT vs MC2512-20R0-FB |
MR25X20R0FQL | Fixed Resistor, 1W, 20ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CAR25F20R0CT vs MR25X20R0FQL |
MR25X20R0FGL | Fixed Resistor, 1W, 20ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CAR25F20R0CT vs MR25X20R0FGL |
RMS1WR-20R-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | CAR25F20R0CT vs RMS1WR-20R-F |
NMCT2512FT20R0 | RESISTOR, 1W, 1%, 100ppm, 20ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CAR25F20R0CT vs NMCT2512FT20R0 |
ASC2512-20RFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | CAR25F20R0CT vs ASC2512-20RFT4 |
MC2512-20R0-FBQ | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | CAR25F20R0CT vs MC2512-20R0-FBQ |
WR25X20R0FQL | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | CAR25F20R0CT vs WR25X20R0FQL |
RMNW63K20R0FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | CAR25F20R0CT vs RMNW63K20R0FB |