Part Details for CAS10D3014CT by Cal-Chip Electronics
Overview of CAS10D3014CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAS10D3014CT
CAS10D3014CT CAD Models
CAS10D3014CT Part Data Attributes:
|
CAS10D3014CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAS10D3014CT
Cal-Chip Electronics
Fixed Resistor, 0.125W, 3010000ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3010000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CAS10D3014CT
This table gives cross-reference parts and alternative options found for CAS10D3014CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS10D3014CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-8W-3014DPT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010000ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CAS10D3014CT vs CR0805-8W-3014DPT |
CR0805-8W-3014DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010000ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CAS10D3014CT vs CR0805-8W-3014DT |
CR0805-8W-3014DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010000ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CAS10D3014CT vs CR0805-8W-3014DPT-13 |
CR0805-10W-3014DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010000ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CAS10D3014CT vs CR0805-10W-3014DPT |
CR0805-10W-3014DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010000ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CAS10D3014CT vs CR0805-10W-3014DPT-13 |
CR-05DL7--3M01 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010000ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CAS10D3014CT vs CR-05DL7--3M01 |
CR21-3014-DY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010000ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | ASJ Holdings Limited | CAS10D3014CT vs CR21-3014-DY |
CR-05DLD--3M01 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010000ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CAS10D3014CT vs CR-05DLD--3M01 |
CR0805-8W-3014DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010000ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CAS10D3014CT vs CR0805-8W-3014DT-13 |
RM10D3014CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010000ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CAS10D3014CT vs RM10D3014CTDK-X |