Part Details for CAS10KS07984 by Switchcraft Conxall
Overview of CAS10KS07984 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAS10KS07984
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1196
|
Newark | Cable, 2Mm Dc Pow Plug-Free End, 2M, Blk, Connector Type A:2Mm Dc Power Plug, Connector Type B:Free End, Cable Length - Imperial:79", Cable Length - Metric:2M, Jacket Color:Black, Product Range:S10Ks Series Rohs Compliant: Yes |Switchcraft/conxall CAS10KS07984 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3500 / $27.9100 | Buy Now |
DISTI #
SC2242-ND
|
DigiKey | CBL ASSY 2MM PLUG-CBL RND 6.6' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
52 In Stock |
|
$21.1376 / $25.3400 | Buy Now |
DISTI #
502-CAS10KS07984
|
Mouser Electronics | DC Power Cords High-Amp Sealed DC PWR Cbl Assy STRT RoHS: Compliant | 38 |
|
$20.3200 / $25.5900 | Buy Now |
DISTI #
70930428
|
RS | S10KS OVRMLD TO S&T | Switchcraft CAS10KS07984 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$28.3400 / $30.4600 | RFQ |
|
Onlinecomponents.com | High-Amperage Sealed DC Power Cable Assy, Straight RoHS: Compliant |
38 In Stock |
|
$21.6500 / $27.9300 | Buy Now |
DISTI #
61364589
|
Verical | Cable Assembly DC Power 2m 2mm Plug PL RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2150 | Americas - 36 |
|
$32.6949 / $35.3544 | Buy Now |
DISTI #
CAS10KS07984
|
TTI | DC Power Cords High-Amp Sealed DC PWR Cbl Assy STRT RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$20.5000 / $20.9800 | Buy Now |
DISTI #
000000000005397343
|
Sager | DC Power Cords High-Amp Sealed DC PWR Cbl Assy STRT Min Qty: 1 | 0 |
|
$24.3100 / $27.7800 | Buy Now |
|
Master Electronics | High-Amperage Sealed DC Power Cable Assy, Straight RoHS: Compliant |
38 In Stock |
|
$21.6500 / $27.9300 | Buy Now |
Part Details for CAS10KS07984
CAS10KS07984 CAD Models
CAS10KS07984 Part Data Attributes:
|
CAS10KS07984
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
CAS10KS07984
Switchcraft Conxall
HIGH-AMPERAGE SEALED DC POWER CA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | OTHER CIRCULAR CONNECTOR |