Part Details for CAS12D21R5CT by Cal-Chip Electronics
Overview of CAS12D21R5CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAS12D21R5CT
CAS12D21R5CT CAD Models
CAS12D21R5CT Part Data Attributes
|
CAS12D21R5CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAS12D21R5CT
Cal-Chip Electronics
Fixed Resistor, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 21.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CAS12D21R5CT
This table gives cross-reference parts and alternative options found for CAS12D21R5CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS12D21R5CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1206DR-0721R5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CAS12D21R5CT vs SR1206DR-0721R5L |
RCS3216D21R5ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CAS12D21R5CT vs RCS3216D21R5ES |
AC1206DR-1321R5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CAS12D21R5CT vs AC1206DR-1321R5L |
PWR12D21R5TEO | Fixed Resistor, 0.3333W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CAS12D21R5CT vs PWR12D21R5TEO |
CR1206D21R5D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CAS12D21R5CT vs CR1206D21R5D50 |
CRCW120621R5DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CAS12D21R5CT vs CRCW120621R5DKEAP |
MC1206P-21R5-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CAS12D21R5CT vs MC1206P-21R5-DB101 |
D25/CRCW1206-P10021R50.5%E20E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CAS12D21R5CT vs D25/CRCW1206-P10021R50.5%E20E3 |
RMS12R-21R5-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | CAS12D21R5CT vs RMS12R-21R5-D |
MC1206-21R5-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CAS12D21R5CT vs MC1206-21R5-DT101Q |