Part Details for CAS12F4221CT by Cal-Chip Electronics
Overview of CAS12F4221CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAS12F4221CT
CAS12F4221CT CAD Models
CAS12F4221CT Part Data Attributes
|
CAS12F4221CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAS12F4221CT
Cal-Chip Electronics
Fixed Resistor, 0.25W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CAS12F4221CT
This table gives cross-reference parts and alternative options found for CAS12F4221CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS12F4221CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTDB4221F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CAS12F4221CT vs RK73H2BLTDB4221F |
RMSW32K4221FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CAS12F4221CT vs RMSW32K4221FB |
RMGW32K4221FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CAS12F4221CT vs RMGW32K4221FTP |
D2512060B4221FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CAS12F4221CT vs D2512060B4221FP0 |
CR32-4221-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | CAS12F4221CT vs CR32-4221-FL |
FWF06FV-4221 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CAS12F4221CT vs FWF06FV-4221 |
MR12X4221FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CAS12F4221CT vs MR12X4221FBL |
CR1206AFX-4221EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CAS12F4221CT vs CR1206AFX-4221EAS |
RM12F4221CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CAS12F4221CT vs RM12F4221CTDK |
CR1206F4K22P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Ever Ohms Technology Co Ltd | CAS12F4221CT vs CR1206F4K22P05 |