Part Details for CAS12F8064CT by Cal-Chip Electronics
Overview of CAS12F8064CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAS12F8064CT
CAS12F8064CT CAD Models
CAS12F8064CT Part Data Attributes
|
CAS12F8064CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAS12F8064CT
Cal-Chip Electronics
Fixed Resistor, 0.25W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8060000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CAS12F8064CT
This table gives cross-reference parts and alternative options found for CAS12F8064CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS12F8064CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12W8064FQR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | CAS12F8064CT vs WR12W8064FQR |
RMCF1206FB8M06 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CAS12F8064CT vs RMCF1206FB8M06 |
RK73H2BRTTDB8064F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CAS12F8064CT vs RK73H2BRTTDB8064F |
CR1206-FW-8064EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CAS12F8064CT vs CR1206-FW-8064EPF |
WR12W8064FBR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | CAS12F8064CT vs WR12W8064FBR |
RC1206F8064-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | CAS12F8064CT vs RC1206F8064-07-RG70 |
RC1206F8064-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | CAS12F8064CT vs RC1206F8064-07-T70 |
RMCS1/88.06M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CAS12F8064CT vs RMCS1/88.06M1%R |
RMC32-8064FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CAS12F8064CT vs RMC32-8064FB |
CR-06FPF--8M06 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 8060000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | CAS12F8064CT vs CR-06FPF--8M06 |