Part Details for CAS12J331CT by Cal-Chip Electronics
Overview of CAS12J331CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CAS12J331CT
CAS12J331CT CAD Models
CAS12J331CT Part Data Attributes:
|
CAS12J331CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAS12J331CT
Cal-Chip Electronics
Fixed Resistor, 0.25W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CAS12J331CT
This table gives cross-reference parts and alternative options found for CAS12J331CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS12J331CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-331-JK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | CAS12J331CT vs CR32-331-JK |
MR12X331JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CAS12J331CT vs MR12X331JBL |
9C12063A3300JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | CAS12J331CT vs 9C12063A3300JKPF4 |
NRC-AS12J331TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CAS12J331CT vs NRC-AS12J331TRF |
PF06W4J0331T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CAS12J331CT vs PF06W4J0331T5E |
RS06K331JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206 | Fenghua (HK) Electronics Ltd | CAS12J331CT vs RS06K331JT |
232271111331 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 330ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CAS12J331CT vs 232271111331 |
HQ06S4J0331TEE | Fixed Resistor, 0.25W, 330ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CAS12J331CT vs HQ06S4J0331TEE |
NQ06W4J0331T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CAS12J331CT vs NQ06W4J0331T5E |
RMC-18331JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | CAS12J331CT vs RMC-18331JB |