Part Details for CAS12J511CT by Cal-Chip Electronics
Overview of CAS12J511CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CAS12J511CT
CAS12J511CT CAD Models
CAS12J511CT Part Data Attributes
|
CAS12J511CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAS12J511CT
Cal-Chip Electronics
Fixed Resistor, 0.25W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CAS12J511CT
This table gives cross-reference parts and alternative options found for CAS12J511CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS12J511CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR12X511JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CAS12J511CT vs MR12X511JBL |
AR1206JR-07510R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CAS12J511CT vs AR1206JR-07510R |
CRGCQ1206J510R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | CAS12J511CT vs CRGCQ1206J510R |
232271151511 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CAS12J511CT vs 232271151511 |
NMCR1206JG510R | RES,SMT,THICK FILM,510 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | CAS12J511CT vs NMCR1206JG510R |
CR-06JHF--510R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CAS12J511CT vs CR-06JHF--510R |
RC1206JR-07510R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CAS12J511CT vs RC1206JR-07510R |
SWR06JTEO5100N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 510ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Viking Tech Corp | CAS12J511CT vs SWR06JTEO5100N |
RC1206JR-07510RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CAS12J511CT vs RC1206JR-07510RP |
CR-06JPF--510R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CAS12J511CT vs CR-06JPF--510R |