Part Details for CAS25F3164CT by Cal-Chip Electronics
Overview of CAS25F3164CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAS25F3164CT
CAS25F3164CT CAD Models
CAS25F3164CT Part Data Attributes
|
CAS25F3164CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAS25F3164CT
Cal-Chip Electronics
Fixed Resistor, 1W, 3160000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CAS25F3164CT
This table gives cross-reference parts and alternative options found for CAS25F3164CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS25F3164CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW633164FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160000ohm, 250V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Kamaya Inc | CAS25F3164CT vs RMNW633164FTE |
CAR25F3164CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | CAS25F3164CT vs CAR25F3164CT |
NMCT2512FT3M16 | RESISTOR, 1W, 1%, 200ppm, 3160000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CAS25F3164CT vs NMCT2512FT3M16 |
SR25W3164FBL | Fixed Resistor, 1W, 3160000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | CAS25F3164CT vs SR25W3164FBL |
SR25W3164FTL | Fixed Resistor, 1W, 3160000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | CAS25F3164CT vs SR25W3164FTL |
NMCR2512FT3M16 | RES,SMT,THICK FILM,3.16M OHMS,250WV,1% +/-TOL,-200,200PPM TC,2512 CASE | SEI Stackpole Electronics Inc | CAS25F3164CT vs NMCR2512FT3M16 |
MC2512L6F3164SE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160000ohm, 250V, 1% +/-Tol, -200,200ppm/Cel, 2512, | SPC Multicomp | CAS25F3164CT vs MC2512L6F3164SE |