CAS25J272CT
Cal-Chip Electronics
Description: Fixed Resistor, 1W, 2700ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of CAS25J272CT by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CAS25J272CT by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAS25J272CT by Cal-Chip Electronics

CAS25J272CT
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2700 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. CAS25J272CT
    Cal-Chip Electronics
    Fixed Resistor, 1W, 2700ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for CAS25J272CT

This table gives cross-reference parts and alternative options found for CAS25J272CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS25J272CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAR25J272CT Fixed Resistor, Metal Glaze/thick Film, 1W, 2700ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Cal-Chip Electronics CAS25J272CT vs CAR25J272CT
MR25X272JBL Fixed Resistor, 1W, 2700ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Walsin Technology Corporation CAS25J272CT vs MR25X272JBL
CR-12JL4---2K7 Fixed Resistor, Metal Glaze/thick Film, 1W, 2700ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp CAS25J272CT vs CR-12JL4---2K7
WR25X272JTL Fixed Resistor, 1W, 2700ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Walsin Technology Corporation CAS25J272CT vs WR25X272JTL
SR25X272JBL Fixed Resistor, 1W, 2700ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation CAS25J272CT vs SR25X272JBL
MR25X272JGL Fixed Resistor, 1W, 2700ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Walsin Technology Corporation CAS25J272CT vs MR25X272JGL
RMCS2512JT2K70 Fixed Resistor, Metal Glaze/thick Film, 1W, 2700ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CAS25J272CT vs RMCS2512JT2K70
AS12JTE2701 Fixed Resistor, Metal Glaze/thick Film, 1W, 2700ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp CAS25J272CT vs AS12JTE2701
RC2512J272-07-T70 Fixed Resistor, Metal Glaze/thick Film, 1W, 2700ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Taitron Components Inc CAS25J272CT vs RC2512J272-07-T70
NRC-AS100J272TRQYF Fixed Resistor, Metal Glaze/thick Film, 1W, 2700ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp CAS25J272CT vs NRC-AS100J272TRQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAS25J272CT by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAS25J272CT by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of CAS25J272CT would you like to use for your alert(s)?
  • Please alert me when CAS25J272CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAS25J272CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAS25J272CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAS25J272CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAS25J272CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAS25J272CT by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: