Power Circuits
CAT1021WI-28
Description: 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8

Overview of CAT1021WI-28 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT1021WI-28 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT1021WI-28 by onsemi

CAT1021WI-28
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Want to compare parts?
  1. CAT1021WI-28
    onsemi
    1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8
    VS

Alternate Parts for CAT1021WI-28

This table gives cross-reference parts and alternative options found for CAT1021WI-28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1021WI-28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT1021WE-28TE13 Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT1021WI-28 vs CAT1021WE-28TE13
CAT1021JI-28 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOIC-8 onsemi CAT1021WI-28 vs CAT1021JI-28
CAT1021JI-28 Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT1021WI-28 vs CAT1021JI-28
CAT1021WI-28-GT3 Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor CAT1021WI-28 vs CAT1021WI-28-GT3
CAT1021WI-28TE13 Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT1021WI-28 vs CAT1021WI-28TE13
CAT1021JE-28TE13 IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOIC-8, Power Management Circuit onsemi CAT1021WI-28 vs CAT1021JE-28TE13
CAT1021WE-28 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT1021WI-28 vs CAT1021WE-28
CAT1021WE-28 Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT1021WI-28 vs CAT1021WE-28
Part Number Description Manufacturer Compare
CAT1021WI-28-GT3 Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor CAT1021WI-28 vs CAT1021WI-28-GT3
CAT1021WE-28 Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT1021WI-28 vs CAT1021WE-28
CAT1021WE-28TE13 Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT1021WI-28 vs CAT1021WE-28TE13
CAT1021JE-28TE13 Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT1021WI-28 vs CAT1021JE-28TE13
CAT1021WE-30TE13 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT1021WI-28 vs CAT1021WE-30TE13
CAT1021WI-30-GT3 EEPROM Serial 2-Kb I2C CPU Supervisor, SOIC 8, 150 mils, 3000-REEL onsemi CAT1021WI-28 vs CAT1021WI-30-GT3
CAT1021JI-30 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOIC-8 onsemi CAT1021WI-28 vs CAT1021JI-30
CAT1021JI-28 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOIC-8 onsemi CAT1021WI-28 vs CAT1021JI-28
CAT1021JE-28TE13 IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOIC-8, Power Management Circuit onsemi CAT1021WI-28 vs CAT1021JE-28TE13
CAT1021JI-28 Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT1021WI-28 vs CAT1021JI-28

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT1021WI-28 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT1021WI-28 by onsemi

Select Manufacturer
Which Manufacturer of CAT1021WI-28 would you like to use for your alert(s)?
  • Please alert me when CAT1021WI-28 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT1021WI-28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT1021WI-28 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT1021WI-28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT1021WI-28.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT1021WI-28 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: