Part Details for CAT1024YI-25-G by onsemi
Overview of CAT1024YI-25-G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT1024YI-25-G
CAT1024YI-25-G CAD Models
CAT1024YI-25-G Part Data Attributes:
|
CAT1024YI-25-G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT1024YI-25-G
onsemi
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.625V | |
Width | 3 mm |
Alternate Parts for CAT1024YI-25-G
This table gives cross-reference parts and alternative options found for CAT1024YI-25-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1024YI-25-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1024YI-30-GT3 | EEPROM Serial 2-Kb CPU Supervisor, TSSOP8, 4.4x3, 3000-REEL | onsemi | CAT1024YI-25-G vs CAT1024YI-30-GT3 |
CAT1024YI-42-G | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | CAT1024YI-25-G vs CAT1024YI-42-G |
CAT1024YI-28-T3 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8, Power Management Circuit | onsemi | CAT1024YI-25-G vs CAT1024YI-28-T3 |
CAT1024YI-28-G | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | CAT1024YI-25-G vs CAT1024YI-28-G |
CAT1024YI-30-G | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | CAT1024YI-25-G vs CAT1024YI-30-G |
CAT1024YI-42-GT3 | EEPROM Serial 2-Kb CPU Supervisor, TSSOP8, 4.4x3, 3000-REEL | onsemi | CAT1024YI-25-G vs CAT1024YI-42-GT3 |
CAT1024YI-45-G | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8, Power Management Circuit | onsemi | CAT1024YI-25-G vs CAT1024YI-45-G |
CAT1024YI-28-GT3 | EEPROM Serial 2-Kb CPU Supervisor, TSSOP8, 4.4x3, 3000-REEL | onsemi | CAT1024YI-25-G vs CAT1024YI-28-GT3 |
CAT1024YI-45-T3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | CAT1024YI-25-G vs CAT1024YI-45-T3 |
CAT1024YI-42-T3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | CAT1024YI-25-G vs CAT1024YI-42-T3 |