Power Circuits
CAT1026JE-45
Description: 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8

Overview of CAT1026JE-45 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Automotive

CAD Models for CAT1026JE-45 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT1026JE-45 by onsemi

CAT1026JE-45
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Number of Channels
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.5V
Width
3.9 mm
Want to compare parts?
  1. CAT1026JE-45
    onsemi
    2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8
    VS

Alternate Parts for CAT1026JE-45

This table gives cross-reference parts and alternative options found for CAT1026JE-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1026JE-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT1026WI-45TE13 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT1026JE-45 vs CAT1026WI-45TE13
CAT1026JI-45TE13 Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT1026JE-45 vs CAT1026JI-45TE13
CAT1026JI-45 Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT1026JE-45 vs CAT1026JI-45
CAT1026JI-28 Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT1026JE-45 vs CAT1026JI-28
CAT1026WI-28-GT3 Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor CAT1026JE-45 vs CAT1026WI-28-GT3
CAT1026WE-45TE13 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT1026JE-45 vs CAT1026WE-45TE13
CAT1026WE-28TE13 Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT1026JE-45 vs CAT1026WE-28TE13
CAT1026WE-45TE13 Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT1026JE-45 vs CAT1026WE-45TE13
CAT1026WI-45 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Rochester Electronics LLC CAT1026JE-45 vs CAT1026WI-45
CAT1026JE-45 Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT1026JE-45 vs CAT1026JE-45
Part Number Description Manufacturer Compare
CAT1027WI-45-T3 IC 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8, Power Management Circuit onsemi CAT1026JE-45 vs CAT1027WI-45-T3
CAT1026WI-45-T3 IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8, Power Management Circuit onsemi CAT1026JE-45 vs CAT1026WI-45-T3
CAT24C023JI-45TE13 Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT1026JE-45 vs CAT24C023JI-45TE13
CAT1026WE-45TE13 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT1026JE-45 vs CAT1026WE-45TE13
CAT1022WI-45-GT3 EEPROM Serial 2-Kb CPU Supervisor, SOIC 8, 150 mils, 3000-REEL onsemi CAT1026JE-45 vs CAT1022WI-45-GT3
CAT1026WI45 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT1026JE-45 vs CAT1026WI45
CAT1021WI-45-GT3 EEPROM Serial 2-Kb I2C CPU Supervisor, SOIC 8, 150 mils, 3000-REEL onsemi CAT1026JE-45 vs CAT1021WI-45-GT3
CAT1026JI-45TE13 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 onsemi CAT1026JE-45 vs CAT1026JI-45TE13
CAT1026WI-45TE13 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT1026JE-45 vs CAT1026WI-45TE13
CAT1026JE-45TE13 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 onsemi CAT1026JE-45 vs CAT1026JE-45TE13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT1026JE-45 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT1026JE-45 by onsemi

Select Manufacturer
Which Manufacturer of CAT1026JE-45 would you like to use for your alert(s)?
  • Please alert me when CAT1026JE-45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT1026JE-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT1026JE-45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT1026JE-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT1026JE-45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT1026JE-45 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: