Power Circuits
CAT1026ZE-30TE13
Description: 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD AND HALOGEN FREE, MSOP-8

Overview of CAT1026ZE-30TE13 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Automotive

CAD Models for CAT1026ZE-30TE13 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT1026ZE-30TE13 by onsemi

CAT1026ZE-30TE13
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
MSOP
Package Description
TSSOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+3V
Width
3 mm
Want to compare parts?
  1. CAT1026ZE-30TE13
    onsemi
    2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD AND HALOGEN FREE, MSOP-8
    VS

Alternate Parts for CAT1026ZE-30TE13

This table gives cross-reference parts and alternative options found for CAT1026ZE-30TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1026ZE-30TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT1026RE-30 Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, MSOP-8 Catalyst Semiconductor CAT1026ZE-30TE13 vs CAT1026RE-30
CAT1026ZI-30 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 onsemi CAT1026ZE-30TE13 vs CAT1026ZI-30
CAT1026ZI-30-T3 Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, MO-187AA, MSOP-8 Catalyst Semiconductor CAT1026ZE-30TE13 vs CAT1026ZI-30-T3
CAT1026RE-30TE13 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MSOP-8 onsemi CAT1026ZE-30TE13 vs CAT1026RE-30TE13
CAT1026RI-30 Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, MSOP-8 Catalyst Semiconductor CAT1026ZE-30TE13 vs CAT1026RI-30
CAT1026ZI-30-GT3 Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, ROHS COMPLIANT, MO-187, MSOP-8 Catalyst Semiconductor CAT1026ZE-30TE13 vs CAT1026ZI-30-GT3
CAT1026RI-30TE13 Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, MSOP-8 Catalyst Semiconductor CAT1026ZE-30TE13 vs CAT1026RI-30TE13
CAT1026RE-30 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MSOP-8 onsemi CAT1026ZE-30TE13 vs CAT1026RE-30
CAT1026ZI-30 Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 Catalyst Semiconductor CAT1026ZE-30TE13 vs CAT1026ZI-30
CAT1026ZI30 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 onsemi CAT1026ZE-30TE13 vs CAT1026ZI30
Part Number Description Manufacturer Compare
CAT1026RE-30 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MSOP-8 onsemi CAT1026ZE-30TE13 vs CAT1026RE-30
CAT1023ZI-30-GT3 CPU Supervisor with 2 k EEPROM Memory, MSOP 8, 3x3, 3000-REEL onsemi CAT1026ZE-30TE13 vs CAT1023ZI-30-GT3
CAT1026ZI-30 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 onsemi CAT1026ZE-30TE13 vs CAT1026ZI-30
CAT1026RI-30 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MSOP-8 onsemi CAT1026ZE-30TE13 vs CAT1026RI-30
CAT1021ZI-28-GT3 CPU Supervisor with 2 k EEPROM Memory, MSOP 8, 3x3, 3000-REEL onsemi CAT1026ZE-30TE13 vs CAT1021ZI-28-GT3
CAT1026RE-30 Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, MSOP-8 Catalyst Semiconductor CAT1026ZE-30TE13 vs CAT1026RE-30
CAT1027ZI-30-T3 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 onsemi CAT1026ZE-30TE13 vs CAT1027ZI-30-T3
CAT1022ZI-28-GT3 CPU Supervisor with 2 k EEPROM Memory, MSOP 8, 3x3, 3000-REEL onsemi CAT1026ZE-30TE13 vs CAT1022ZI-28-GT3
CAT1026RI-30 Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, MSOP-8 Catalyst Semiconductor CAT1026ZE-30TE13 vs CAT1026RI-30
CAT1026ZI-30-T3 Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, MO-187AA, MSOP-8 Catalyst Semiconductor CAT1026ZE-30TE13 vs CAT1026ZI-30-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT1026ZE-30TE13 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT1026ZE-30TE13 by onsemi

Select Manufacturer
Which Manufacturer of CAT1026ZE-30TE13 would you like to use for your alert(s)?
  • Please alert me when CAT1026ZE-30TE13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT1026ZE-30TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT1026ZE-30TE13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT1026ZE-30TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT1026ZE-30TE13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT1026ZE-30TE13 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: