Part Details for CAT1161JI-25TE13 by onsemi
Overview of CAT1161JI-25TE13 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CAT1161JI-25TE13
CAT1161JI-25TE13 CAD Models
CAT1161JI-25TE13 Part Data Attributes:
|
CAT1161JI-25TE13
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT1161JI-25TE13
onsemi
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CAT1161JI-25TE13
This table gives cross-reference parts and alternative options found for CAT1161JI-25TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1161JI-25TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1161JI-25 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, SOIC-8 | onsemi | CAT1161JI-25TE13 vs CAT1161JI-25 |
CAT1161WI25 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, SOIC-8 | onsemi | CAT1161JI-25TE13 vs CAT1161WI25 |
N84C161WD25TG | EEPROM Serial 16-Kb CPU Supervisor, 3000-REEL | onsemi | CAT1161JI-25TE13 vs N84C161WD25TG |
CAT1161WI-25-T3 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | CAT1161JI-25TE13 vs CAT1161WI-25-T3 |